10-25% Off

Stackpole Electronics, IncRNMF14FTC20K0Resistor Fixed Single-Through Hole

Res Metal Film 20K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R

Look no further than SEI Stackpole Electronics' RNMF14FTC20K0 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The RNMF14FTC20K0 part has an axial termination style. It has a tolerance of 1%. This product is 3.3 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.

739 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      739
      Country Of origin:
      China
         
      • Price: $0.0188
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 739 parts
      • Price: $0.0188

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.