10-25% Off
Stackpole Electronics, IncRNF18FTD88K7Resistor Fixed Single-Through Hole
Res Metal Film 88.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 88.7K | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.8 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RNF18FTD88K7 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 88.7K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RNF18FTD88K7 part has an axial termination style. This device is made with metal film technology. This product is 3.3 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

