Stackpole Electronics, IncRNF18FTD3K83Resistor Fixed Single-Through Hole
Res Metal Film 3.83K Ohm 1% 0.125W(1/8W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 3.83K | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.8 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
In addition to being very cost-effective, the RNF18FTD3K83 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 3.83K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long. The RNF18FTD3K83 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

