Stackpole Electronics, IncRNF18FTD200KResistor Fixed Single-Through Hole

Res Metal Film 200K Ohm 1% 0.125W(1/8W) ±100ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RNF18FTD200K fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 200K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.3 mm long. The RNF18FTD200K part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0190
    1. 5000+$0.0190
    2. 10000+$0.0186
    3. 20000+$0.0184
    4. 25000+$0.0182
    5. 30000+$0.0178
    6. 40000+$0.0177
    7. 50000+$0.0175
    8. 100000+$0.0174

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.