Stackpole Electronics, IncRNF18FTD10K2Resistor Fixed Single-Through Hole
Res Metal Film 10.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10.2K | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.8 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RNF18FTD10K2 fixed single through-hole resistor. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The RNF18FTD10K2 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long. It has a tolerance of 1%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

