Stackpole Electronics, IncRNF14FTD88K7Resistor Fixed Single-Through Hole

Res Metal Film 88.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

The RNF14FTD88K7 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 88.7K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.35 mm long. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The RNF14FTD88K7 part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.02
    1. 5000+$0.02

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.