Stackpole Electronics, IncRNF14FTD41K2Resistor Fixed Single-Through Hole

Res Metal Film 41.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RNF14FTD41K2 fixed single through-hole resistor. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 41.2K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal film technology. This product is 6.35 mm long. It has a tolerance of 1%. The RNF14FTD41K2 part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

7,398 parts: Ships in 2 days

    Total$0.02Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 2,398 parts
      • Price: $0.0183
    • (5000)

      Ships in 2 days

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2436+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0179

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.