Stackpole Electronics, IncRNF14FTD2K10Resistor Fixed Single-Through Hole

Res Metal Film 2.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RNF14FTD2K10 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.1K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The RNF14FTD2K10 part has an axial termination style. This product is 6.35 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

750 parts: Ships in 2 days

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      23 weeks
      Minimum Of :
      1
      Maximum Of:
      750
      Country Of origin:
      China
         
      • Price: $0.0079
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      China
      • In Stock: 750 parts
      • Price: $0.0079

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.