Stackpole Electronics, IncRNF14FTD29K4Resistor Fixed Single-Through Hole
Res Metal Film 29.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 29.4K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RNF14FTD29K4 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 29.4K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The RNF14FTD29K4 part has an axial termination style. This product is 6.35 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

