10-25% Off

Stackpole Electronics, IncRNF14FTD243KResistor Fixed Single-Through Hole

Res Metal Film 243K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

The RNF14FTD243K fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 243K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with metal film technology. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The RNF14FTD243K part has an axial termination style.

45 parts: Ships in 2 days

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      45
      Country Of origin:
      China
         
      • Price: $0.0965
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 45 parts
      • Price: $0.0965

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.