Stackpole Electronics, IncRNF14FTD1K00Resistor Fixed Single-Through Hole

Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

Look no further than SEI Stackpole Electronics' RNF14FTD1K00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The RNF14FTD1K00 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long. This device is made with metal film technology.

15,934 parts: Ships tomorrow

    Total$18.77Price for 934

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      23 weeks
      Minimum Of :
      934
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0201
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      China
      • In Stock: 934 parts
      • Price: $0.0201
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2450+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0184

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.