10-25% Off

Stackpole Electronics, IncRNF14FTD18K2Resistor Fixed Single-Through Hole

Res Metal Film 18.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNF14FTD18K2 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 18.2K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The RNF14FTD18K2 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.35 mm long.

5,678 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0181
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 678 parts
      • Price: $0.0181
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0179

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.