Stackpole Electronics, IncRNF14FTD15K4Resistor Fixed Single-Through Hole

Res Metal Film 15.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RNF14FTD15K4 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 15.4K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.35 mm long. This device utilizes metal film technology. The RNF14FTD15K4 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

5,000 parts: Ships tomorrow

    Total$88.00Price for 5000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      5000
      Maximum Of:
      5000
      Country Of origin:
      China
         
      • Price: $0.0176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0176

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.