Stackpole Electronics, IncRNF14FTD14K3Resistor Fixed Single-Through Hole

Res Metal Film 14.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD14K3 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 14.3K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. The RNF14FTD14K3 part has an axial termination style. It has a tolerance of 1%. This product is 6.35 mm long.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.0259
    1. 5000+$0.0259
    2. 10000+$0.0253
    3. 20000+$0.0251
    4. 25000+$0.0248
    5. 30000+$0.0243
    6. 40000+$0.0241
    7. 50000+$0.0239
    8. 100000+$0.0237

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.