Stackpole Electronics, IncRNF14FTD10M0Resistor Fixed Single-Through Hole
Res Metal Film 10M Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| ±0.25 | |
| ±0.65 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RNF14FTD10M0 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 10M Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The RNF14FTD10M0 part has an axial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

