Stackpole Electronics, IncRNF14FTD100RResistor Fixed Single-Through Hole
Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| ±0.25 | |
| ±0.65 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD100R fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 100 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. The RNF14FTD100R part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

