Stackpole Electronics, IncRNF12FTD121RResistor Fixed Single-Through Hole

Res Metal Film 121 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNF12FTD121R fixed single through-hole resistor, developed by SEI Stackpole Electronics. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 121 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This device is made with metal film technology. The RNF12FTD121R part has an axial termination style. This product is 8.75 mm long. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    22 weeks
    • Price: $0.0379
    1. 2500+$0.0379
    2. 5000+$0.0372
    3. 10000+$0.0371
    4. 15000+$0.0368
    5. 20000+$0.0364
    6. 25000+$0.0357
    7. 30000+$0.0354
    8. 50000+$0.0351
    9. 100000+$0.0347

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.