50-75% Off
NichiconRNE1C102MDNASQPHCapacitor Aluminum Polymer
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C Tape
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1000uF | |
| 20% | |
| 16VDC | |
| 0.01 | |
| Low | |
| 6.1 | |
| 3200@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Tape | |
| 0.6 | |
| 10 | |
| 12.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

