Stackpole Electronics, IncRNCS2010DTE51R1Resistor Fixed Single-Surface Mount
Res Thin Film 2010 51.1 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 51.1 | |
| 0.5% | |
| 150 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 4.9 | |
| 2.4 | |
| 0.55 | |
| 0.0238 | |
| Surface Mount |
Use this RNCS2010DTE51R1 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 51.1 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thin film technology. It has a tolerance of 0.5%. This product is 4.9 mm long, 0.55 mm tall and 2.4 mm deep. This part has an operating temperature of -55 to 155 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

