Stackpole Electronics, IncRNCP0603FTD1K50Resistor Fixed Single-Surface Mount

Res Thin Film 0603 1.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a RNCP0603FTD1K50 fixed single surface-mount resistor from SEI Stackpole Electronics. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.5 mm long, 0.4 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

479 parts: Ships tomorrow

    Total$2.77Price for 478

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      478
      Maximum Of:
      479
      Country Of origin:
      Taiwan
         
      • Price: $0.0058
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 479 parts
      • Price: $0.0058

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.