Stackpole Electronics, IncRNCF1206TKY1K00Resistor Fixed Single-Surface Mount
Res Thin Film 1206 1K Ohm 0.01% 0.25W(1/4W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 0.01% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±5 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.05 | |
| 1.55 | |
| 0.55 | |
| 0.0086 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

