Stackpole Electronics, IncRNCF1206BTE200RResistor Fixed Single-Surface Mount
Res Thin Film 1206 200 Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 200 | |
| 0.1% | |
| 200 | |
| No | |
| 0.33 (1/3) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.05 | |
| 1.55 | |
| 0.55 | |
| 0.0086 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Use this RNCF1206BTE200R fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thin film technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

