Stackpole Electronics, IncRNCF1206BTE1K50Resistor Fixed Single-Surface Mount

Res Thin Film 1206 1.5K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The RNCF1206BTE1K50 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 1.5K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device utilizes thin film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.0862
    1. 5000+$0.0862
    2. 10000+$0.0844
    3. 20000+$0.0835
    4. 25000+$0.0828
    5. 30000+$0.0811
    6. 40000+$0.0805
    7. 50000+$0.0797
    8. 100000+$0.0789

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.