Stackpole Electronics, IncRNCF0805TKY332RResistor Fixed Single-Surface Mount
Res Thin Film 0805 332 Ohm 0.01% 0.125W(1/8W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

