Top Searched
VPG Foil ResistorsRNC90Y100K00TPResistor Fixed Single-Through Hole
Res Metal Foil 100K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.1% Molded RDL
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 0.01% | |
| 300 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±5|±10 | |
| 70 to 175 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.6 | |
| 0.64 | |
| 25.4 | |
| P | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RNC90Y100K00TP fixed single through-hole resistor from Vishay Precision Group could be of use in your design. This part has a power rating of 0.6 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±5|±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of P. This product's terminal pitch is 3.81 mm. This part has an operating temperature of -55 to 175 °C. This device is made with metal foil technology. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. The RNC90Y100K00TP part has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

