VishayRNC65H1621FRB14Resistor Fixed Single-Through Hole
Res Metal Film 1.62K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1.62K | |
| 1% | |
| 300 | |
| 0.25 (1/4) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 14.27 | |
| 0.84 | |
| 0.64 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| R | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNC65H1621FRB14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 1.62K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. It is reliable with a failure rate grade of R. It has a tolerance of 1%. The RNC65H1621FRB14 part has an axial termination style. This product is 14.27 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

