VishayRNC60H9531FSB14Resistor Fixed Single-Through Hole

Res Metal Film 9.53K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC60H9531FSB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 9.53K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This product is 7.11 mm long. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. The RNC60H9531FSB14 part has an axial termination style.

200 parts: Ships in 3 days

    Total$63.00Price for 105

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 200 parts
      • Price: $0.60

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.