VishayRNC60H8060FSB14Resistor Fixed Single-Through Hole

Res Metal Film 806 Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RNC60H8060FSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 806 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This product is 7.11 mm long. It is reliable with a failure rate grade of S. The RNC60H8060FSB14 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology.

1,769 parts: Ships tomorrow

    Total$0.27Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,769 parts
      • Price: $0.2699

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.