VishayRNC60H1001FRB14Resistor Fixed Single-Through Hole

Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.01% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC60H1001FRB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 7.11 mm long. It has a tolerance of 1%. The RNC60H1001FRB14 part has an axial termination style. It is reliable with a failure rate grade of R.

74 parts: Ships tomorrow

    Total$1.37Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2445+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 74 parts
      • Price: $1.3708

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.