VishayRNC55J48R1BSB14Resistor Fixed Single-Through Hole

Res Metal Film 48.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RNC55J48R1BSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 48.1 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. The RNC55J48R1BSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology.

445 parts: Ships in 2 days

    Total$1.18Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1231+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 445 parts
      • Price: $1.184

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.