VishayRNC55J1961BSBSLResistor Fixed Single-Through Hole

Res Metal Film 1.96K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RNC55J1961BSBSL fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 1.96K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 6.35 mm long. It is reliable with a failure rate grade of S. The RNC55J1961BSBSL part has an axial termination style.

95 parts: Ships in 2 days

    Total$2.99Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1531+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 95 parts
      • Price: $2.989

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.