VishayRNC55J1102BSRE6Resistor Fixed Single-Through Hole

Res Metal Film 11K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RNC55J1102BSRE6 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 11K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 175 °C. This product is 6.35 mm long. This device is made with metal film technology. The RNC55J1102BSRE6 part has an axial termination style. It is reliable with a failure rate grade of S.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.