VishayRNC55H4222FSB14Resistor Fixed Single-Through Hole

Res Metal Film 42.2K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Look no further than Vishay's RNC55H4222FSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 42.2K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RNC55H4222FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This product is 6.35 mm long. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This device is made with metal film technology.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.