VishayRNC55H3401FSB14Resistor Fixed Single-Through Hole

Res Metal Film 3.4K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RNC55H3401FSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 3.4K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. The RNC55H3401FSB14 part has an axial termination style. This device utilizes metal film technology. This product is 6.35 mm long. It is reliable with a failure rate grade of S.

88 parts: Ships in 2 days

    Total$0.16Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1624+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 88 parts
      • Price: $0.1625

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.