VishayRNC55H3320FSB14Resistor Fixed Single-Through Hole

Res Metal Film 332 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RNC55H3320FSB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 332 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 6.35 mm long. The RNC55H3320FSB14 part has an axial termination style. This device utilizes metal film technology. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C.

680 parts: Ships tomorrow

    Total$2.35Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2512+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 680 parts
      • Price: $2.3544

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.