VishayRNC55H2000FSRE5Resistor Fixed Single-Through Hole

Res Metal Film 200 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RNC55H2000FSRE5 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 200 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The RNC55H2000FSRE5 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 6.35 mm long. It is reliable with a failure rate grade of S. It has a tolerance of 1%.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.