VishayRNC55H1501BSB14Resistor Fixed Single-Through Hole

Res Metal Film 1.5K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RNC55H1501BSB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 1.5K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RNC55H1501BSB14 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 6.35 mm long. It is reliable with a failure rate grade of S.

800 parts: Ships in 3 days

    Total$0.51Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 800 parts
      • Price: $0.5127

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.