Reduced Price

VishayRNC55H1241FSB14Resistor Fixed Single-Through Hole

Res Metal Film 1.24K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RNC55H1241FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.24K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RNC55H1241FSB14 part has an axial termination style. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 6.35 mm long.

10 parts: Ships tomorrow

    Total$1.78Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 10 parts
      • Price: $1.777

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.