VishayRNC55H1072FSB14Resistor Fixed Single-Through Hole

Res Metal Film 10.7K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RNC55H1072FSB14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 10.7K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. The RNC55H1072FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This device is made with metal film technology. This product is 6.35 mm long.

400 parts: Ships in 3 days

    Total$1.57Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2524+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 400 parts
      • Price: $1.5725

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.