Reduced Price

VishayRNC50J4991BSB14Resistor Fixed Single-Through Hole

Res Metal Film 4.99K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC50J4991BSB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 4.99K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 3.81 mm long. The RNC50J4991BSB14 part has an axial termination style.

500 parts: Ships tomorrow

    Total$3.09Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 500 parts
      • Price: $3.089

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.