VishayRNC50J2802BSB14Resistor Fixed Single-Through Hole

Res Metal Film 28K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C 0.001% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RNC50J2802BSB14 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 28K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. The RNC50J2802BSB14 part has an axial termination style. This product is 3.81 mm long. It is reliable with a failure rate grade of S. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $7.853
    1. 1+$7.853
    2. 500+$2.896

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.