VishayRNC50J2152BSB14Resistor Fixed Single-Through Hole

Res Metal Film 21.5K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C 0.001% Epoxy AXL Bulk

Look no further than Vishay's RNC50J2152BSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 21.5K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81 mm long. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. The RNC50J2152BSB14 part has an axial termination style. It is reliable with a failure rate grade of S.

3 parts: Ships tomorrow

    Total$2.28Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2036+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 3 parts
      • Price: $2.283

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.