VishayRNC50J2002BSRE5Resistor Fixed Single-Through Hole

Res Metal Film 20K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C 0.001% Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RNC50J2002BSRE5 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 20K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. The RNC50J2002BSRE5 part has an axial termination style. This product is 3.81 mm long. This device is made with metal film technology.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    28 weeks
    • Price: $2.914
    1. 500+$2.914

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.