VishayRNC50H40R2FSB14Resistor Fixed Single-Through Hole

Res Metal Film 40.2 Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RNC50H40R2FSB14 fixed single through-hole resistor. This product has a resistance value of 40.2 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RNC50H40R2FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 3.81 mm long. It has a tolerance of 1%. It is reliable with a failure rate grade of S.

900 parts: Ships tomorrow

    Total$1.26Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2519+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 900 parts
      • Price: $1.2633

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.