VishayRNC50H3320FSB14Resistor Fixed Single-Through Hole

Res Metal Film 332 Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Look no further than Vishay's RNC50H3320FSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 332 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. This device is made with metal film technology. The RNC50H3320FSB14 part has an axial termination style. This product is 3.81 mm long. It has a tolerance of 1%.

598 parts: Ships tomorrow

    Total$1.04Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 598 parts
      • Price: $1.0380

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.