VishayRNC50H2492BSB14Resistor Fixed Single-Through Hole

Res Metal Film 24.9K Ohm 0.1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RNC50H2492BSB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 24.9K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. This product is 3.81 mm long. It is reliable with a failure rate grade of S. The RNC50H2492BSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C.

2,480 parts: Ships in 5 days

    Total$64.75Price for 25

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,480 parts
      • Price: $2.59

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.