VishayRNC50H2372FSB14Resistor Fixed Single-Through Hole

Res Metal Film 23.7K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RNC50H2372FSB14 fixed single through-hole resistor. This product has a resistance value of 23.7K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. The RNC50H2372FSB14 part has an axial termination style. This product is 3.81 mm long. It is reliable with a failure rate grade of S.

370 parts: Ships in 3 days

    Total$55.09Price for 64

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 370 parts
      • Price: $0.8608

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.