VishayRNC50H2000FSB14Resistor Fixed Single-Through Hole

Res Metal Film 200 Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC50H2000FSB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long. The RNC50H2000FSB14 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 1%.

808 parts: Ships in 2 days

    Total$2.52Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2445+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 808 parts
      • Price: $2.5232

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.