VishayRNC50H1001FSRE5Resistor Fixed Single-Through Hole

Res Metal Film 1K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC50H1001FSRE5 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is reliable with a failure rate grade of S. This device is made with metal film technology. This product is 3.81 mm long. It has a tolerance of 1%. The RNC50H1001FSRE5 part has an axial termination style. This part has an operating temperature of -65 to 175 °C.

2,006 parts: Ships in 2 days

    Total$0.04Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 6 parts
      • Price: $0.0364
    • (500)

      Ships in 2 days

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,000 parts
      • Price: $0.8161

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.