KOA Speer ElectronicsRN73R1ETTP11R0F50Resistor Fixed Single-Surface Mount
Res Thin Film 0402 11 Ohm 1% 0.063W(1/16W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 11 | |
| 1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 85 to 155 | |
| No | |
| No | |
| Yes | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.00068 | |
| +0.1|-0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

